• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 659000 Performance Paper towel dispenser Plastic White, Turquoise 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

White and turquoise M2 interior dispenser

  • The design allows easy cleaning
  • Robust thanks to robust construction
  • One-handed removal for easier operation
  • High capacity and cleaning cloths are easy to refill

Technical specifications

Product type

Paper towel dispenser

Factory colour

White

Turquoise

Content

1 pc(s)

Dim

(W x H x D) 248 x 356 x 232 mm

Material

Plastic

Width

248 mm

Height

356 mm

Depth

232 mm

Series

Tork M2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445674 TORK 659000 Performance Paper towel dispenser Plastic White, Turquoise 1 pc(s)

Description

Hands and surface cleaning is essential for spilled liquids in kitchens and workplaces. With Tork interior dispenser, your employees save time thanks to one-handed operation. The unhindered output of the paper wipes also allows them to remove as much of the paper roll as necessary. The easy-to-clean and refill design with high capacity ensures easy maintenance, higher productivity and cost savings for cleaning cloths.

This text is machine translated.

Features

  • Improve hygiene quickly and easily with the easy-to-clean design.
  • The robust construction of the inner dispenser also stands up for frequent use.
  • Make it easier for your employees to work in stressful situations thanks to one-handed removal of the cleaning cloths.
  • The high capacity of the wipe dispenser and easy refilling save time during maintenance.

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)