• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 120155 Cleaning tissue 1 -ply

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.05)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard paper wipes for the M2 inner roll dispenser system, 1-ply

  • Factory colour: White

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Recycled fibres

No. of layers

1 -ply

Content

6 pc(s)

Dim

(L x W) 300 m x 20 cm

Suitable for

Tork M2

Width

20 cm

Length

300 m

Documents & Downloads

Datasheet

Datasheet 2302834 TORK 120155 Cleaning tissue 1 -ply

User & Safety Instructions

User & Safety Instructions 2302834 TORK 120155 Cleaning tissue 1 -ply

Description

1-ply Tork Standard paper wipes are ideal for wiping liquids and for wiping surfaces. The wipes are compatible with the Tork M2 indoor dispenser, a versatile high-capacity solution for professional environments where surface wiping is required.

This text is machine translated.

Scope of delivery

  • 1 box à 6 rolls with 300 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)