• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 129239 Cleaning tissue 2 -ply

Eco
1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 680 m)
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard paper wipes 2-ply

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

White

Material

Recycled fibres

No. of layers

2 -ply

Content

680 m

Dim

(L x W) 680 m x 36.9 cm

Suitable for

Tork W1

Width

36.9 cm

Length

680 m

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445601 TORK 129239 Cleaning tissue 2 -ply

Description

Two-layer paper towels for easy wiping.

This text is machine translated.

Features

  • Thanks to their high capacity, the rollers last longer and do not have to be refilled as often
  • Multi-functional - for elementary wiping work, which requires strength and high absorption capacity
  • High resistance - stay strong even with moisture and are reusable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)