• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 130073 Cleaning tissue 2 -ply

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 sheet)
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra strong multi-purpose paper wipes blue W1/2/3

  • Factory colour: Blue
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

Blue

Material

Chemical pulp

No. of layers

2 -ply

Content

500 sheet

Dim

(L x W) 170 m x 23.5 cm

Suitable for

Tork W1

Tork W2

Tork W3

Width

23.5 cm

Length

170 m

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445604 TORK 130073 Cleaning tissue 2 -ply

Description

These absorbent wipes allow you to easily dry your hands and wipe up liquids. The versatile roll lasts longer thanks to the 2-layer cloth and needs to be refilled less frequently – thus giving employees more time. The blue cleaning cloths are suitable for several Tork dispensers: The Tork Maxi inner dispenser allows easy operation with only one hand and the safe, proven Tork floor dispensers or wall brackets provide for even more efficiency.

This text is machine translated.

Features

  • Our highly eye-catching Tork Extra strong paper wipes are ideal for wiping liquids.
  • Save time on refilling: The high capacity wipe roll lasts longer.
  • These 2-layer multi-purpose cleaning cloths are perfect for hand drying and cleaning spilled liquids.
  • Use different dispensers like our inner dispenser, which can be easily operated with one hand.

Scope of delivery

  • 1 roll with 500 sheets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)