• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 520679 Cleaning tissue 1 -ply

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Folded industrial cleaning cloths gray W4, 4 x 120 sheets

  • Factory colour: Grey

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

Grey

Material

Fleece

No. of layers

1 -ply

Delivery type

4 packs of 120 sheets each

Content

1 Set

Dim

(L x W) 41.5 cm x 35.5 cm

Suitable for

Tork W4

Width

35.5 cm

Length

41.5 cm

Documents & Downloads

Datasheet

Datasheet 2489996 TORK 520679 Cleaning tissue 1 -ply

User & Safety Instructions

User & Safety Instructions 2489996 TORK 520679 Cleaning tissue 1 -ply

Description

Complex parts and confined spaces are difficult to clean. The industrial cleaning cloths are soft and flexible to protect equipment, and at the same time strong enough for light and medium-heavy cleaning work. Thanks to the wall dispenser, individual cloths can be removed easily and with less waste. Speaking of sustainability: We have reduced the CO? Emissions for Tork exelCLEAN® by 28% since 2011* and the packaging is made of recycled materials.
* LCA (life cycle analysis) conducted by Essity and IVL Svenska Miljöinstitut in April 2021

This text is machine translated.

Features

  • Master light to medium-heavy cleaning work with these soft industrial cleaning cloths
  • Simply wipe up oil, grease and spilled liquids with these disposable multi-purpose cleaning cloths
  • Save costs and protect the environment – our exelCLEAN® wipes reduce solvent consumption by up to 41%
  • Clean hard-to-reach areas quickly and easily with these flexible cleaning cloths

Scope of delivery

  • 4 packs of 120 cleaning cloths each

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)