• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 654008 Performance Towel dispenser Plastic Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tork single tissue dispenser red and black W4

  • Space-saving wall mounting
  • Flexible mounting options
  • Easy refilling for low maintenance
  • Individual sheet removal reduces consumption and waste
  • Refills are protected from dirt

Technical specifications

Product type

Towel dispenser

Factory colour

Red

Content

1 pc(s)

Dim

(L x W x H) 200 cm x 150 mm x 150 mm

Material

Plastic

Width

150 mm

Height

150 mm

Length

200 cm

Depth

200 mm

Weight

2060 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445668 TORK 654008 Performance Towel dispenser Plastic Red 1 pc(s)

Description

In high-traffic work areas, loose industrial paper rolls can accumulate quickly. The Tork wipe dispenser can be mounted on the wall without drilling with suction cups or magnets. The powerful design and individual towel removal reduce waste and protect the cleaning cloths from dirt for better hygiene. Easy refilling gives your staff more time for other tasks and helps to avoid smudge bottlenecks. This increases productivity and cost efficiency.

This text is machine translated.

Features

  • Keep things tidy with this space-saving wall-mounted dispenser for cleaning cloths and paper wipes.
  • You do not need to drill holes - suction cups and magnets offer flexible mounting options and protect wall surfaces.
  • Low maintenance and easy to refill – giving your staff more time for other tasks.
  • Reduce consumption: Single sheet removal protects the wipes from dirt, saving you money and resources.

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)