
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
Xpress® table dispenser for multifold towels
- Hygienic removal of individual towels
- Anti-fingerprint protection
- Holds max. 1 bundle
- Table-top dispenser
Technical specifications
- Product type
Desk paper towel dispenser
- Factory colour
Stainless steel
- Content
1 pc(s)
- Dim
(L x W x H) 116 x 323 x 218 mm
- Width
323 mm
- Height
218 mm
- Length
116 mm
- Depth
400 mm
- Series
Tork H2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2302836 TORK Xpress® table dispenser for multifold towels 460005 1 pc(s)
Datasheet 2302836 TORK Xpress® table dispenser for multifold towels 460005 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2302836 TORK Xpress® table dispenser for multifold towels 460005 1 pc(s)
Description
The modern design fits seamlessly into your washroom with its smooth surfaces and clear lines. Create an attractive impression that underlines the high-quality image of your premises. The stylish stainless steel design with fingerprint protection looks exclusive and remains permanently clean.
This text is machine translated.
This text is machine translated.



























