• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 130080 Tork Advanced Wiper 440 - Reinigungstücher - Einweg Cleaning tissue 3 -ply

Eco
1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork Extra strong industry Paper wipes blue W1

  • Factory colour: Blue
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

3 -ply

Factory colour

Blue

Material

Paper

No. of layers

3 -ply

Content

1 pc(s)

Dim

(L x W x H) 255 m x 36.9 cm x 100 mm

Suitable for

Tork W1

Width

36.9 cm

Length

255 m

Depth

300 mm

Height

100 mm

Weight

5880 g

UKCA

yes

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 2445704 TORK 130080 Tork Advanced Wiper 440 - Reinigungstücher - Einweg Cleaning tissue 3 -ply

User & Safety Instructions

User & Safety Instructions 2445704 TORK 130080 Tork Advanced Wiper 440 - Reinigungstücher - Einweg Cleaning tissue 3 -ply

Description

Our Tork Extra strong industry Paper wipes are extremely absorbent and reliably remove grease, lubricants and dirt. The 3-layer industrial paper roll remains tear-proof even in wet conditions, in order to protect your hands against contamination and heat. Use the cleaning cloth roll with the easily fillable Tork floor stands or wall brackets. These can be operated practically with one hand. Thanks to the Tork Easy Handling® packaging, transport and disposal are no problem.

This text is machine translated.

Features

  • Remove grease and lubricants with the absorbent Tork Extra strong industrial multi-purpose paper wipes.
  • Even in wet conditions, these industrial cleaning cloths remain extra strong and can be used several times.
  • Protect your hands from metal shavings and heat with the powerful 3-layer fabric of the wipes.
  • Easy transport and disposal of packaging thanks to Tork Easy Handling® plastic packaging.

Scope of delivery

  • 1 roll with 750 sheets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)