• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 473246 Cleaning tissue 1 -ply

Eco
1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

reflex™ White paper wipes M3

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Recycled fibres

No. of layers

1 -ply

Content

12 pc(s)

Dim

(L x W x H) 120.05 m x 19.8 cm x 120 mm

Suitable for

Tork M3

Width

19.8 cm

Length

120.05 m

Height

120 mm

UKCA

not relevant

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445629 TORK 473246 Cleaning tissue 1 -ply

Description

Cleaning cloths can tear quickly and produce waste. But our robust reflex™ paper wipes reduce consumption by up to 37% compared to Tork's heavy-duty multi-purpose wipes thanks to the individual sheet removal. Improve hygiene with our commercially available food safe paper wipes – wipes can be removed from the interior dispenser one-handed, so you only touch removed towels. The removable SmartCore® sleeve and the refill indicator help to avoid time-consuming refilling and paper bottlenecks.

This text is machine translated.

Features

  • Reduce consumption by up to *37% thanks to individual sheet removal, which facilitates one-handed operations.
  • Improve hygiene with our food safe roll – you only touch removed cleaning cloths.
  • No lengthy maintenance – the removable SmartCore® sleeve enables quick and easy refilling.
  • Avoid using multiple rolls with our durable and absorbent multi-purpose paper wipes.

Scope of delivery

  • 12 rolls each with 343 sheets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)