• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 551008 Elevation Towel dispenser Plastic Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork Matic® dispenser for roller towels black H1

  • Economical through single-sheet output
  • Low maintenance due to the level indicator according to the traffic light principle
  • Effortless cleaning
  • High capacity - provide more visitors with fewer rolls
  • For washrooms with high visitor frequency
  • Easy wall mounting
  • Award-winning design: Winner of the if Product Design Award and the Red Dot Award 2009

Technical specifications

Product type

Towel dispenser

Factory colour

Black

Content

1 pc(s)

Material

Plastic

Series

Tork H1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445583 TORK 551008 Elevation Towel dispenser Plastic Black 1 pc(s)

Description

The Tork Matic dispenser combines efficiency with comfort and design. As the paper towels are removed individually, this results in lower consumption and helps to save costs. The low-maintenance roller dispensers have a large capacity and are tailored to wash rooms with high visitor frequency.

Tork Elevation design
Modern, functional and seamless - these are the attributes that make up the elegant elevation design. The high-gloss casing made of high-quality plastic in black or white always leaves an excellent impression on the visitors of your washroom.

This text is machine translated.

Features

  • Roll-up towel dispenser in functional and modern elevation design, suitable for Tork H1 roll towels
  • The hygienic individual sheet removal ensures sustainability and reduces consumption
  • The time-saving traffic light level indicator on the paper dispenser signals when refilling is necessary
  • The high capacity of the paper towel dispenser makes ideal for high-traffic washrooms with a high number of visitors

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)