• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 552558 PeakServe® Paper towel dispenser Plastic Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork PeakServe® Mini Dispenser for Endless™ Black paper towels H5

  • High capacity of 1,230 towels
  • For washrooms with high visitor frequency and peak times
  • Smooth and easy output in 3 seconds
  • Extra slim, space-saving design
  • ADA compliant
  • 50% compressed refills save space

Technical specifications

Product type

Paper towel dispenser

Factory colour

Black

Content

1 pc(s)

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445589 TORK 552558 PeakServe® Paper towel dispenser Plastic Black 1 pc(s)

Description

Whether a paper jam, empty dispensers or frequent refills with long waiting times: The control of high-traffic washrooms is often very expensive. The Tork PeakServe® Mini Dispenser for Endless™ Paper Towels donates towels in just 3 seconds, has a high capacity with 1,230 folding towels and thus halves the refill time. Paper jams are avoided by our patented endless™ manual system. All this in a slim ADA compliant dispenser – ideal for small spaces.

This text is machine translated.

Features

  • No more queues at the paper towel dispenser in the laundry room – the Tork PeakServe® prints paper in just 3 seconds.
  • No more empty towel dispensers: Half the refill time thanks to the high dispenser capacity of 1,230 folding towels.
  • Save space in the warehouse, on cleaning carts and in the folding towel dispenser with the 50% compressed paper bundle.
  • Save time - thanks to the flexible refill system, you can easily fill up the Tork folding hand towels when you have time.

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)