• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 553008 Elevation Towel dispenser Plastic Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Towel dispenser

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 350 cm x 250 mm x 300 mm

Material

Plastic

Width

250 mm

Height

300 mm

Length

350 cm

Depth

350 mm

Series

Tork H3

Weight

1700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445650 TORK 553008 Elevation Towel dispenser Plastic Black 1 pc(s)

Description

The Tork Zig Zag and Lagenfold paper towel dispenser for low to medium frequency washrooms. Hygienic and economical due to the removal of individual towels.

Tork Elevation design
Modern, functional and seamless - this makes the elegant elevation design. The casing made of high-quality plastic in black or white leaves an excellent impression on visitors to your washroom.

This text is machine translated.

Features

  • Towel dispenser from the Tork H3 system for zigzag and layer fold paper towels in functional and modern elevation design
  • The individual sheet removal avoids waste and is also particularly hygienic
  • The economical removal of individual paper towels is sustainable and also particularly efficient
  • ideal for wash rooms with low to medium number of visitors

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)