• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Mini interior roll dispenser black M1 558008 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Mini interior roll dispenser black M1

  • Easy to clean
  • Robust, compact design for demanding environments
  • One-handed operation
  • Unlimited output
  • Convenient locking mechanism

Technical specifications

Product type

Towel dispenser

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 200 cm x 150 mm x 150 mm

Paper type version

Paper

Material

Plastic

Width

150 mm

Height

150 mm

Length

200 cm

Depth

200 mm

Series

Tork M1

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445652 TORK Mini interior roll dispenser black M1 558008 1 pc(s)

Description

For work places, where hands and surfaces are frequently wiped off, the robust Tork Mini interior dispenser is ideal. It fits in harsh environments and small spaces. With the unrestricted output, you can remove as much of the industrial paper roll as necessary to clean surfaces quickly. The easy-to-clean design allows the dispenser to reduce cross-contamination and improve hygiene. The one-handed operation and the locking mechanism are practical.

This text is machine translated.

Features

  • Improve general hygiene with this easy-to-clean model.
  • The robust and small interior dispenser is ideal for demanding environments and confined spaces.
  • Your employees save time because the dispenser can be operated easily and with just one hand.
  • Minimize cross-contamination with unrestricted output of as much paper as needed.

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)