• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 553108 Elevation Towel dispenser Plastic Black 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Towel dispenser

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 350 cm x 250 mm x 300 mm

Material

Plastic

Width

250 mm

Height

300 mm

Length

350 cm

Depth

350 mm

Series

Tork H3

Weight

1100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445651 TORK 553108 Elevation Towel dispenser Plastic Black 1 pc(s)

Description

The compact paper towel dispenser for Tork Zig-zag and layer-fold paper towels. ideal for low to medium-frequency washrooms and hygienic and economical due to the removal of individual towels.

Tork Elevation design
Modern, functional and seamless - this makes the elegant elevation design. The housing made of high-quality plastic leaves a good impression on visitors to your washroom.

This text is machine translated.

Features

  • Mini towel dispenser from the Tork H3 system for zigzag and layer fold paper towels in functional and modern elevation design
  • The individual sheet removal avoids waste and is also particularly hygienic
  • The economical removal of individual paper towels is sustainable and also particularly efficient
  • ideal for wash rooms with low to medium number of visitors

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)