• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tornador Tornador DOUBLE 877894 Car polishing cloths 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORNADOR DOUBLE high-gloss polish cloth (set of two)

  • One side long-flowery, one side short-flowery
  • Highest quality microfiber 430 GSM
  • Mmit Softchain

Technical specifications

  • Size: 40 x 40 cm
Product type

Car polishing cloths

Content

2 pc(s)

Use

Paint

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197169 Tornador Tornador DOUBLE 877894 Car polishing cloths 2 pc(s)

Description

Professional micro-fiber cloths with two different woven cloth structures. The soft side (short fibers), is ideal for the residual absorption of polishing agent residues. With the super-soft side (long fibers) becomes the car paint
Polished to high gloss.

This text is machine translated.

Features

  • Washable up to 40° C.
  • The handy size of 40 x 40 cm enables effortless working.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)