• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer T4U Wi-Fi dongle USB A (USB 3.2 1st gen) 1.2 GBit/s

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK Archer T4 U AC1200 dual band USB WLAN Adapter V2

  • Unbelievable 1200 (+300) 867 Mbps when using 802.11ac
  • Dual band connection for smooth HD video streaming and lagfreies online gaming
  • Super-fast USB 3.0 port - up to 10 times as fast as USB 2.0
  • Simple encryption of your wireless communication by pressing the WPS button
  • USB extension cable for flexible placement
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

Wi-Fi dongle

Type

Archer T4U

Wi-Fi transmission rate (max.)

1.2 GBit/s

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11ac

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

USB A (USB 3.2 1st gen)

Weight

0.23 kg

Width

29 mm

Height

14.6 mm

Length

92.2 mm

WPS compatible

Hardware

Factory colour

Black

Type A

USB

Depth

30.4 mm

No. of antennas

2 x

Transfer type

Wireless

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 753135 TP-LINK Archer T4U Wi-Fi dongle USB A (USB 3.2 1st gen) 1.2 GBit/s

Datasheet 753135 TP-LINK Archer T4U Wi-Fi dongle USB A (USB 3.2 1st gen) 1.2 GBit/s

User & Safety Instructions

User & Safety Instructions 753135 TP-LINK Archer T4U Wi-Fi dongle USB A (USB 3.2 1st gen) 1.2 GBit/s

User & Safety Instructions 753135 TP-LINK Archer T4U Wi-Fi dongle USB A (USB 3.2 1st gen) 1.2 GBit/s

User & Safety Instructions 753135 TP-LINK Archer T4U Wi-Fi dongle USB A (USB 3.2 1st gen) 1.2 GBit/s

User & Safety Instructions 753135 TP-LINK Archer T4U Wi-Fi dongle USB A (USB 3.2 1st gen) 1.2 GBit/s

Description

802.11ac-the next WLAN generation
TP-Link Archer T4U is the new WLAN-Standard 802.11ac compatible and works thus 3 times as fast as Wireless-N products. With a data rate of 867 Mbps on the 5 GHZ-band or 300 Mbps on the 2.4 GHZ is the Archer T4U is the perfect choice for the hardware requirements of HD-video streaming, online gaming, etc.

AC1200 - WLAN
The 867 Mbps in 5 Ghz-Band are wonderful suitable for HD video streaming and online gaming, while the 300 Mbps on the 2.4 Ghz range for normal tasks such as surfing, emailing and chatting.

Usb 3.0 up to 10x faster than USB2.0
Usb 3.0, the latest USB standard, permits speeds of up to 4,8Gbps. Usb 3.0 is approx. 10 x as fast as USB 2.0 and still backwards compatible with USB2.0. This data rate ensures that the USB when enjoyment of HD video streaming or online gaming or downloads via 802.11ac not to bottle neck.

Combine the advantages of both frequency bands
TP-Link Archer T4U is an AC1200 dual band USB WLAN adapter, which you access to the relatively free 5 ghz band as well as for widely used 2.4 Ghz range. You can make your computer finally ready for the 5 GHZ-band and are at the same time backward compatible with the 2.4 ghz band.

With USB extension cable
The Archer T4U is supplied with a 1 m long USB 3.0 extension cable, so that your USB adapter yet more flexible. Often interferes with the metal case of a PC the reception if the WLAN-Adapter is directly next to it.

This text is machine translated.

Features

  • Works according to the 802.11ac standard, the new WLAN generation
  • Super-fast USB 3.0 port - up to 10 times as fast as USB 2.0
  • Dual band connection for smooth HD video streaming and lagfreies online gaming
  • Maximum data transfer rate: 867 Mbps to 300 Mbps 5 GHz and 2.4 GHZ bands
  • Backward compatible with 802.11a/b/g/n products
  • Supports ad-hoc and infrastructure mode
  • Simple encryption of your wireless communication by pressing the WPS button
  • Supports Windows ® 8/7/XP (32 and 64 bit)
  • Easy configuration via the Wireless Configuration Utility
  • USB extension cable for flexible placement

Scope of delivery

  • WLAN Adapter Archer T4U
  • CD
  • Quick installation guide
  • USB extension cable

System requirements

  • Microsoft ® Windows ® 10 (32/64-bit), 8 (32/64-bit), 7 (32/64-bit), or XP (32/64-bit)
  • MacOS X 10.7..10.10
  • Linux

What kind of Wi-Fi Cards & Adapters are you looking for?