• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer TX10UB Nano V1 Wi-Fi adapter Bluetooth

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK Archer TX10UB Nano Bluetooth 600 Mbit/s

  • Cordless
  • USB 2.0 Bluetooth
  • 600 Mbit/s
  • Dual band (2.4 GHz/5 GHz) Bluetooth 5.3
  • Component for: PC/Laptop
  • This text is machine translated.

Technical specifications

  • Bluetooth interface
  • USB version 2.0
  • Maximum data transfer rate of 600 Mbit/s.
  • Wi-Fi band Dual (2.4 GHz/5 GHz)
  • Component for: PC/Laptop
Product type

Wi-Fi adapter

Type

Archer TX10UB Nano V1

Wi-Fi speed 2.4 GHz

286 MBit/s

Wi-Fi speed 5 GHz

600 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Interfaces

Bluetooth

Weight

0.054

Width

15.7 mm

Height

19.2 mm

Bluetooth

5.3

Bluetooth

Yes

Factory colour

Black

Type A

USB

Depth

7.4 mm

Transfer type

Wireless

UKCA

yes

Internal

no

Frequency range

2,4 - 5 GHz

Package weight

50 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799858 TP-LINK Archer TX10UB Nano V1 Wi-Fi adapter Bluetooth

What kind of Wi-Fi Cards & Adapters are you looking for?