• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer TX50E Network adapter Bluetooth

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Equip your PC with W-Fi 6 and Bluetooth 5.0

  • Incomparable WiFi 6-speed —up to 2402 Mbit/s on 5 GHz and 574 Mbit/s on 2.4 GHz
  • Lag-free WLAN connection —75% shorter latencies are especially ideal for online gaming
  • Powerful chipset—Intel® Wi-Fi 6 chipset resets the wireless network to a new level, enabling Wi-Fi 6 to unfold to its full potential
  • Extended signal coverage —Two external high-gain antennas optimize signal reception and increase stability
  • Bluetooth 5.0—latest Bluetooth technology enables 2x faster speed and 4x greater coverage compared to BT 4.2
  • Improved security—the latest WPA3 encryption standard guarantees the security of your WLAN connection
  • Best hardware —especially in hot operating environments the special heat sink works together with gold-plated PCIe plugs guarantees stable and reliable
  • Backward compatible – also supports 802.11ac/a/b/g/n standard

Technical specifications

Product type

Network adapter

Type

Archer TX50E

Wi-Fi speed 2.4 GHz

574 MBit/s

300 MBit/s

54 MBit/s

11 MBit/s

Wi-Fi speed 5 GHz

2400 MBit/s

1733 MBit/s

300 MBit/s

54 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11ax

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Interfaces

Bluetooth

Weight

1000 g

Width

95.2 mm

Height

21.5 mm

Length

120.8 mm

Stick & surf

No

WPS compatible

No

Factory colour

Multicolour

Transfer rate

2402 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368552 TP-LINK Archer TX50E Network adapter Bluetooth

Description

i-Fi 6 is the WLAN of the next generation, which brings your network to a different level. With ultra-fast speed, less charging time and uninterrupted connection, you can enjoy a WLAN without any problems

This text is machine translated.

Scope of delivery

  • Archer TX50E
  • Two 5 dBi high-gain antennas
  • Low-profile bracket
  • Bluetooth header cable
  • Quick installation guide
  • Resource CD

System requirements

  • Windows 10(64-bit) only

What kind of Wi-Fi Cards & Adapters are you looking for?