• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK AV1000 2-Port GB Powerline Starter Kit Powerline adapter duo set 1000 MBit/s

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Expand a Gigabit networkYour existing electrical wiring

  • HomePlug AV2 Standard - High-speed data transfer rates of up to 1000 Mbit/s, which support all your online requirements
  • 2 Gigabit ports - offers secure wired networks for desktops, smart TVs or game consoles
  • Plug and Play - enables you to set up your Powerline network in minutes, so that you can immediately enjoy fast, seamless wired connections
  • Extra socket - ensures that no socket is wasted
  • Patented power saving mode - automatically reduces the power consumption by up to 85%.

Technical specifications

Product type

Powerline adapter duo set

Powerline data transfer rate

1000 MBit/s

No. of LAN ports

1 x

Built-in socket

Yes

Weight

600 g

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

58 mm

Height

42 mm

Depth

95 mm

Ethernet ports

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368561 TP-LINK AV1000 2-Port GB Powerline Starter Kit Powerline adapter duo set 1000 MBit/s

Description

By integrating advanced HomePlug AV2 technology, this kit offers users fast data transfer rates of up to 1000 Mbps was Ideal for bandwidth-intensive applications such as simultaneous HD/3D/4K video streaming, online games and large file transfers. Simply plug in and enjoy!

This text is machine translated.

Scope of delivery

  • 2 × TL-PA7027P
  • 2 × Ethernet cable
  • Quick installation guide

System requirements

  • Windows 8.1/8/7/Vista/XP, Mac OS, Linux

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)