• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK EAP655-WALL Omada EAP655-Wall V1 Single Wi-Fi access point 2.4 GHz, 5 GHz

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK Omada AX3000 WiFi 6 access Point for wall mounting

  • 2.4 GHz 574 Mbit/s
  • 5 GHz 2402 Mbit/s
  • Maximum data transfer rate of 2402 Mbps
  • IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11g, IEEE 802.11n, IEEE 802.1x, IEEE 802.3af, IEEE 802.3at
  • HTTPS, SNMP, SNMPv2, SNMPv3, SSH, WPA-Enterprise, WPA2-Enterprise, WPA2-Enterprise
  • Power over Ethernet (PoE)
  • Number of antennas: 2 internal

Technical specifications

  • Maximum data transfer rate of 2402 Mbit/s.
  • Maximum data transfer rate (2.4 GHz): 574 Mbit/s.
  • Maximum data transfer rate (5 GHz): 2402 Mbit/s.
  • 2.4 to 5 GHz
Product type

Wi-Fi access point

Type

Omada EAP655-Wall V1

Kit

Single

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Safety

HTTPS

SNMP

SNMPv2

SNMPv3

SSH

WPA-Enterprise

WPA2-Enterprise

WPA2-Enterprise

Width

143 mm

Height

42.6 mm

Depth

86 mm

Factory colour

White

No. of antennas

2 x

10/100/1000 Mbps ports

4 x

Power consumption (ON)

12 W

Gain

5 dBi

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Cable lock slot

no

Storage relative humidity (H-H)

5 - 90 %

Number of users

100 Benutzer

Quantity per pack

1 Stück(e)

2.4 GHz

yes

5 GHz

yes

Wireless isolation

yes

Wi-Fi Multimedia (WMM)/(WME)

yes

Number of SSID supported

16

DC-in jack

yes

Power over Ethernet (PoE)

yes

MAC address filtering

yes

Quality of Service (QoS) support

yes

Band steering

yes

Airtime Fairness (ATF)

yes

Web-based management

yes

Access Control List (ACL)

yes

Rate limiting

yes

Reset button

yes

Remote Authentication Dial-In User Service (RADIUS)

yes

BeamForming

yes

Firmware upgradeable

yes

6 GHz

no

Automatic channel selection

yes

IP address filtering

yes

Operating relative humidity (H-H)

10 - 90 %

VLAN support

yes

Syslog

yes

Storage temperature (T-T)

-40 - 70 °C

Package weight

400 g

Mounting kit

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799958 TP-LINK EAP655-WALL Omada EAP655-Wall V1 Single Wi-Fi access point 2.4 GHz, 5 GHz

Description


AX3000 WLAN 6 speed

2402 Mbit/s on 5 GHz + 574 Mbit/s on 2.4 GHz †


Highly efficient WLAN 6

More connected devices profit from faster speeds


Centralized cloud management

Manage the entire network locally or from the cloud


160 MHz channel

Double the data for peak transfer times in one
Single stream with HE160 ‡


Improved security

With guest networks, Captive Portal and WPA2-encryption


Seamless roaming

Uninterrupted streaming when switching between APs §


Four Gigabit ports

Three downlink Gigabit ports, one with PoE pass-through


802.3af/at PoE-support

Flexible and convenient deployment


Fast, simplified installation

Compatible with 86 mm and EU and US standard connection sockets


Dedicated, complete, private Wi-Fi network in each room



Hospitality

Room-wise connection with elegant optics


Dormitory

Stable wireless and wired connections


Flat

Private and secure network access for each family


Villa

WLAN coverage throughout the house with seamless roaming


Conference room

Faster streaming, downloading, video conferencing and everything to meet your needs


Lightning-fast AX3000 Wi-Fi 6 speeds

Wi-Fi 6 offers faster speeds, lower delays, less interference and a higher capacity. Enjoy more than twice the speed of WiFi 5 with the new Business Wi-Fi 6 with speeds of up to 2976 Mbit/s.†


Better user experience with high performance
WiFi 6 connectivity

The latest Wi-Fi 6 features and advanced Wi-Fi technology guarantee greater network efficiency and lower latency. ‡


Security is more important than speed

Protect your network from brute force attacks and snooping with enterprise-class WPA2 security, portal authentication, and separate guest networks.


Secure guest network with up to 16 SSIDs

Guest networks offer increased security. Different SSIDs also enable a flexible access management.


Boost your business with Facebook Wi-Fi and SMS login

Captive portals (including SMS, Facebook WLAN, voucher) and 802.1x authentication ensure that authorized guests can access the network. Boost your business with a tailored marketing page.


WPA2 for worry-free open public networks

WPA2 provides more data security for previously unsecured and open WLAN hotspots with extended enterprise security.


Integrated switch with 4 Gigabit ports

Wired devices such as VoIP telephones can be supplied with power without the need for an additional power cable. The four data ports (1 uplink + 3 downlinks) transfer data with several Gigabit ports, so that you can connect several devices to your gigabit network. One of the downlink ports offers PoE pass-through, so no additional power supply is required.


Effortless installation with PoE-power supply

With 802.3af/802.3at PoE support, no further cabling is required. Plug it into the existing network cabling and you are ready.


Fast, simplified installation

With an easy-to-install design, you don't need to get someone in to install our EAP.


Automatic channel selection and power adjustment to optimize total power

Provides powerful WLAN performance while significantly reducing WLAN interference by automatically adjusting channel settings and transmit power levels of adjacent APs in the same network


Seamless integration with Omada SDN

The Omada Software Defined Networking (SDN) platform integrates network devices such as access points, switches, and routers to provide 100% centralized cloud management and create a highly scalable network – all controlled from a single interface.


Easy to manage with the Omada APP

Follow the configuration instructions in the Omada APP to set up in minutes. With Omada, you can easily configure settings, monitor network status and manage end devices from your mobile device.

This text is machine translated.

Features

  • Fast AX3000 Wi-Fi 6 speeds: 574 Mbps at 2.4 GHz and 2402 Mbps at 5 GHz gives 2976 Mbps WLAN speed.†
  • Increased network efficiency: Data is transferred to more devices simultaneously with less delay.‡
  • Complete Wi-Fi coverage in every room: Guarantee strong signals and Wi-Fi coverage from corner to corner
  • Gigabit LAN: Wired devices can also be connected to 3 downlink Gigabit ports, one with PoE pass-through
  • Centralized cloud management: Integrated into Omada SDN for cloud access and remote management
  • Guest secure network: Implement various authentication options that include easy-to-use wireless security technologies, such as SMS login, Facebook Wi-Fi, or voucher code access.§
  • Easy to install: Easy to install design, compatible with 86 mm & EU standard sockets, and 802.3af/at PoE support

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.