• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK EAP723 V1 Omada Wi-Fi access point 3568 MBit/s

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK Omada EAP723 V1 - Access point - Wi-Fi 7, 1GbE, 2.5GBE

  • Supports Wi-Fi 6 and Wi-Fi 7 for improved connectivity
  • Up to 16 guest SSIDs and more than 250 MAC filters for improved network management
  • Advanced security options with WPA2 and RADIUS authentication
  • Versatile installation options with wall or ceiling mounting options
  • Cloud management support for easy remote access

Technical specifications

  • Wi-Fi 7 - 2.4 GHz, 5 GHz - cloud managed - wall/ceiling mounting
Product type

Wi-Fi access point

Type

Omada

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE 802.11be

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi transmission rate (max.)

3568 MBit/s

Wi-Fi speed 5 GHz

2882 MBit/s

LAN data transfer rate

2.5 GBit/s

Interfaces

Wi-Fi 7 (IEEE 802.11be)

Width

16 cm

Height

3.67 cm

Depth

16 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734272 TP-LINK EAP723 V1 Omada Wi-Fi access point 3568 MBit/s

Description

The EAP723 V1 supports multiple data transfer protocols, including IEEE 802.11ax (Wi-Fi 6) and IEEE 802.11be (Wi-Fi 7), which ensures compatibility with a variety of devices and maximizes network performance. Equipped with encryption algorithms such as WPA2 and WPA2, this access Point offers secure connections and thus ensures data security for both private and guest users. The Access Point offers a coverage of up to 140 m² and is suitable for medium to large rooms where reliable wireless access is required. The integration of features such as load balancing, VLAN support and seamless roaming improves user friendliness and ensures a stable and efficient network for connected devices. Since the EAP723 V1 can be mounted on the wall or ceiling, it fits in different environments and offers flexibility in deployment and optimal performance.

This text is machine translated.

Features

  • TP-LINK Omada EAP723 V1 - Access point - Wi-Fi 7 - Cloud-managed
  • Device type: Access point
  • Form factor : Wall / ceiling mounting
  • Data Link Protocol: IEEE 802.11a, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11ax (Wi-Fi 6), IEEE 802.11be (Wi-Fi 7), Ethernet, Fast Ethernet, Gigabit Ethernet, 2.5 gigabit Ethernet
  • Frequency band : 2.4 GHz, 5 GHz
  • Power : Maximum data rate (2.4 GHz): 688 Mbps
  • Maximum data rate (5 GHz): 2882 Mbps
  • Channel bandwidth 160 MHz
  • Capacity : Guest SSIDs: Up to 16
  • Connected devices: 250+
  • Max. MAC filter 4000
  • Accessories supplied : wall/ceiling mounting kit
  • Power over Ethernet (PoE) support : PoE+
  • Dimensions (width x depth x height): 16 cm x 16 cm x 3.67 cm

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.