
Highlights & Details
TP-LINK Omada ES205G network switch managed gigabit Ethernet (10/100/1000) black
- Managed
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 5
- MAC address table: 8000 entries Routing/switching capacity: 10 Gb/s.
- AC/DC power supply included
- This text is machine translated.
Technical specifications
- Energy source AC / DC
- Product type
Managed network switch
- Transfer rate
10 GBit/s
- Working principle
Managed switch
- Ethernet ports
5
- 10/100/1000 Mbps ports
5 x
- Width
100 mm
- Height
25 mm
- Depth
98 mm
- Type
Omada ES205G V1
- Factory colour
Black
- Port
5 ports
- UKCA
yes
- Fanless
yes
- Operating temperature (T-T)
0 - 40 °C
- Basic switching RJ-45 Ethernet ports quantity
5
- Packet buffer memory
4 MB
- Storage relative humidity (H-H)
5 - 90 %
- Wall mountable
yes
- Auto-negotiation
yes
- Switching capacity
10 Gbit/s
- Loop protection
yes
- Jumbo frames
15
- Flow control support
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Store-and-forward
yes
- Reset button
yes
- Cloud-managed
yes
- MAC address table
8000 Eintragungen
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
no
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
7.4 Mpps
- User guide
yes
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3799825 TP-LINK ES205G Omada ES205G V1 Managed network switch 5 ports 10 GBit/s
User & Safety Instructions
User & Safety Instructions 3799825 TP-LINK ES205G Omada ES205G V1 Managed network switch 5 ports 10 GBit/s
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










