
Highlights & Details
TP-LINK Omada ES216G network switch managed L2 Gigabit Ethernet (10/100/1000) black
- Managed L2 Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 16
- MAC address table: 8000 entries Routing/switching capacity: 32 Gb/s.
- Rack installation
- AC power supply included
- This text is machine translated.
Technical specifications
- Energy source: AC
- Product type
Managed network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
32 Gbit/s
- Working principle
Managed switch
- 10/100/1000 Mbps ports
16 x
- MAC addresses
8000
- Width
294 mm
- Height
44 mm
- Depth
140 mm
- Type
Omada ES216G V1.6
- Factory colour
Black
- Port
16 ports
- Power supply (details)
100 - 240 V
- UKCA
yes
- Fanless
yes
- Operating temperature (T-T)
-5 - 50 °C
- Basic switching RJ-45 Ethernet ports quantity
16
- Packet buffer memory
4 MB
- Storage relative humidity (H-H)
5 - 90 %
- Auto-negotiation
yes
- Switching capacity
32 Gbit/s
- Heat dissipation
28.52 BTU/h
- Rack mount kit
yes
- Loop protection
yes
- Jumbo frames
15000
- Flow control support
yes
- Power over Ethernet (PoE)
no
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Zero Touch Provisioning (ZTP)
yes
- Web-based management
yes
- Store-and-forward
yes
- Gigabit Ethernet (copper) ports quantity
16
- Cloud-managed
yes
- Firmware upgradeable
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
2131140 h
- Flash memory
64 MB
- MAC address table
8000 Eintragungen
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Number of VLANs
32
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
no
- Storage temperature (T-T)
-40 - 70 °C
- Surge protection voltage
6 kV
- Forwarding rate
23.8 Mpps
- Surge protection
yes
- User guide
yes
- Power consumption (max)
8.4 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799856 TP-LINK ES216G Omada ES216G V1.6 Managed network switch 16 ports 32 Gbit/s
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










