
Highlights & Details
TP-LINK Omada ES228GMP network switch managed L2 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) black
- Managed L2 Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 26
- 10BASE-T, 100BASE-X, 1000BASE-T, 1000BASE-X.
- MAC address table: 8000 entries Routing/switching capacity: 56 Gb/s.
- Rack installation
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Number of fans: 2 fans
- Energy source: AC
- Product type
Managed network switch
- Transfer rate
56 GBit/s
- Working principle
Managed switch
- IEEE 802.3af PoE
24
- SFP ports
2 x
- 10/100/1000 Mbps ports
24 x
- Router features
PoE
- MAC addresses
8000
- Width
440 mm
- Height
44 mm
- Depth
330 mm
- Type
Omada ES228GMP V1.6
- Factory colour
Black
- Port
24 ports
- Material (details)
Metal
- Max. operating noise
46.2 dB
- Power supply (details)
100 - 240 V
- UKCA
yes
- Fanless
no
- Operating temperature (T-T)
-5 - 45 °C
- Power over Ethernet plus (PoE+) ports quantity
24
- Basic switching RJ-45 Ethernet ports quantity
26
- Total Power over Ethernet (PoE) budget
384 W
- Packet buffer memory
4 MB
- Storage relative humidity (H-H)
5 - 90 %
- Switching capacity
56 Gbit/s
- Heat dissipation
1546.15 BTU/h
- Rack mount kit
yes
- Jumbo frames
15000
- Power over Ethernet (PoE) power per port
30 W
- SFP module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Web-based management
yes
- Store-and-forward
yes
- Gigabit Ethernet (copper) ports quantity
26
- Manual
yes
- Quick start guide
yes
- Cloud-managed
yes
- Firmware upgradeable
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
224143 h
- Flash memory
64 MB
- MAC address table
8000 Eintragungen
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Number of VLANs
32
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
no
- Storage temperature (T-T)
-40 - 70 °C
- Surge protection voltage
6 kV
- Forwarding rate
41.66 Mpps
- Surge protection
yes
- Power consumption (max)
454.8 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799845 TP-LINK ES228GMP Omada ES228GMP V1.6 Managed network switch 24 ports 56 GBit/s PoE
Description
The ES228GMP is designed for use under different environmental conditions and operates at temperatures between -5°C and 45°C and at humidity levels between 10% and 90%. With features such as cable diagnostics, up to 6 kV surge, and cloud management features, this switch provides reliability and ease of use, ensuring a secure and efficient network infrastructure. The TP-LINK Omada ES228GMP is a comprehensive solution for improving the performance and reliability of your network.
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










