
Highlights & Details
TP-LINK ES228GP network switch managed L2 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE), black
- Managed L2 Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 26
- MAC address table: 8000 entries Routing/switching capacity: 56 Gb/s.
- Rack installation
- AC Power over Ethernet (PoE)
Technical specifications
- Number of fans: 2 fans
- Energy source: AC
- Product type
Managed network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
56 GBit/s
- Ethernet ports
26
- IEEE 802.3af PoE
26
- SFP ports
2 x
- 10/100/1000 Mbps ports
26 x
- Router features
PoE
- MAC addresses
8000
- Width
440 mm
- Height
44 mm
- Depth
180 mm
- Type
Omada ES228GP V1
- Factory colour
Black
- Port
26 ports
- Power supply (details)
100 - 240 V
- UKCA
yes
- Power over Ethernet (PoE) ports quantity
24
- Operating temperature (T-T)
-5 - 45 °C
- Basic switching RJ-45 Ethernet ports quantity
26
- Total Power over Ethernet (PoE) budget
250 W
- Packet buffer memory
4 MB
- Storage relative humidity (H-H)
5 - 90 %
- Switching capacity
56 Gbit/s
- Loop protection
yes
- Jumbo frames
15000
- Power over Ethernet (PoE) power per port
30 W
- SFP module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Broadcast storm control
yes
- Number of queues
8
- Web-based management
yes
- Store-and-forward
yes
- Manual
yes
- Rack mounting
yes
- MAC address table
8000 Eintragungen
- IGMP snooping
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
41.67 Mpps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799908 TP-LINK ES228GP Omada ES228GP V1 Managed network switch 26 ports 56 GBit/s PoE
Description
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










