• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK M7000 4G Wi-Fi mobile hotspot up to 10 devices Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile 4G/LTE Wi-Fi router

  • Simultaneous surfing for up to 10 devices

Technical specifications

Product type

4G Wi-Fi mobile hotspot

No. of devices (max.)

up to 10 devices

GSM standard

LTE/4G

Data transfer

LTE 150 MBit/s

Operating time (max.)

8 h

Factory colour

Black

Weight

0.15 kg

Width

95 mm

Height

135 mm

Depth

50 mm

SIM card version

Standard SIM

Dim

(W x H x D) 95 x 135 x 50 mm

Battery capacity

2000 mAh

Rechargeable battery technology

Lithium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299540 TP-LINK M7000 4G Wi-Fi mobile hotspot up to 10 devices Black

Description

The 2000mAh battery provides power for up to 8 hours of operation without mains power. Supports the 4G FDD/TDD LTE cellular standard, compatible with cellular networks in most countries and regions. Easy to manage with the tpMiFi app. The M7000 has a compact and easy-to-use design. All you need to do is insert the SIM card and press the power button; the high-speed 4G hotspot is ready for use within half a minute.

This text is machine translated.

Features

  • Mobile Wi-Fi M7000, micro USB cable, 2000 mAh battery, quick installation guide

Scope of delivery

  • Incl. Power cable;USB-cable

What kind of Mobile Hotspots are you looking for?

More interesting products

(*All information is plus legal VAT)