• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZTE MF986D 4G Wi-Fi mobile hotspot 866 Mbps White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ZTE MF986D Wi-Fi hotspot Cat12/13 portable WLAN router, white

  • 3000 mAh rechargeable battery
  • Support of 32 WiFi devices
  • 600 Mbit/s

Technical specifications

Product type

4G Wi-Fi mobile hotspot

GSM standard

LTE/4G

UMTS/3G

Data transfer

HSDPA

HSUPA

LTE

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

UMTS frequency

900 MHz

2100 MHz

LTE frequency

700 MHz

800 MHz

900 MHz

1800 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

Bit rate (max.)

866 Mbps

Factory colour

White

Weight

128.3 g

Width

107 mm

Height

64 mm

Depth

14 mm

Dim

(W x H x D) 107 x 64 x 14 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2987271 ZTE MF986D 4G Wi-Fi mobile hotspot 866 Mbps White

User & Safety Instructions

User & Safety Instructions 2987271 ZTE MF986D 4G Wi-Fi mobile hotspot 866 Mbps White

Description

Enjoy faster speeds, wherever you are, with this 4G+ MiFi, advanced CAT 12/13 network, up to 600 Mbps, compatible with 4G networks around the world
Long-lasting 3000 mAh distance rechargeable battery, offers up to 8 hours of working time, comes with ZTE USB cable charger
Share your WLAN with all 32 users/devices, like your game console, laptop, tablet or iPad
Internal and external antennas generate an advanced CAT12/13 4G+ connection of up to 600 Mbit/s, in order to ensure a stable and fast connection while traveling
Touch-screen for easy operation, the screen shows battery level, signal strength, network type, WLAN status and number of connected users

This text is machine translated.

Scope of delivery

  • 1 x USB-charger cable
  • 1 x ZTE MF986D
  • 1 x removable battery
  • 1 x quick instructions

What kind of Mobile Hotspots are you looking for?

More interesting products

(*All information is plus legal VAT)