• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Router Router 10 GBit/s Gigabit LAN (10 Gbps)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK OMADA OC400 V1 Network Management Device

  • Product type: Router
  • Type:Router
  • Transfer rate 1 Gbps

Technical specifications

  • 10GbE - Cloud managed - Rack mountable
Product type

Router

Interfaces

Gigabit LAN (10 Gbps)

Transfer rate

10 GBit/s

LAN transfer rate

10000 MBit/s

Factory colour

Grey

Depth

180 mm

Height

44 mm

Width

440 mm

Memory techology

DDR4

10/100/1000 Mbps ports

4 x

Input voltage

100 - 240 V

SSD

32 GB

Weight

3.11 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740062 TP-LINK Router Router 10 GBit/s Gigabit LAN (10 Gbps)

Description

TP-LINK OMADA HARDWARE - CONTROLLEROC400(UN)CN9130-2200-N

This text is machine translated.

Features

  • TP-LINK OMADA OC400 V1 - Network management device - Cloud-managed
  • Device Type : Network management device
  • Form factor : Rack mountable
  • Processor : 2.2 GHz
  • RAM: 8 GB
  • Flash memory : 32 GB
  • Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, 10 Gigabit Ethernet
  • Capacity : Maximum number of access points: 1000
  • Maximum number of keys: 200
  • Maximum number of routers: 100
  • Maximum number of clients: 30000
  • Maximum number of sites: 100
  • Max. Number of accounts: 1000
  • Maximum number of local accounts: 500
  • Maximum number of cloud accounts: 500
  • Max. Number of vouchers: 60000
  • Maximum number of local users: 60000
  • Max. Number of WLAN groups: 500
  • Maximum number of configured SSIDs per site: 24
  • Maximum number of ACL entries (routers): 64
  • Maximum number of ACL entries (switch): 32
  • Maximum number of ACL (EAP) entries: 16
  • Maximum number of pre-authentications for each site: 96
  • Maximum number of reboot schedules for each site: 8
  • Maximum number of PoE schedules for each site: 8
  • Maximum number of MAC filter groups per site: 8
  • Maximum number of IP groups for each site: 16
  • Maximum number of MAC addresses in each MAC filter: 500
  • Maximum number of MAC addresses in each MAC filter per controller: 4000
  • Maximum number of static routing entries (routers): 64
  • Maximum number of static routing (switch) entries: 32
  • Maximum number of policy routing entries per each site: 64
  • Maximum number of sessions for each website: 64
  • Maximum number of bandwidth control entries for each site: 64
  • Maximum number of port forwarding entries for each site: 32
  • Maximum number of radius profiles for each site: 64
  • Accessories included : Rubber feet, rack mounting kit
  • Required Operating System : UNIX, Apple MacOS, Novell NetWare, Linux, Microsoft Windows XP / Vista / 7 / 8 / 10
  • Power supply : AC 100-240 V (50/60 Hz)
  • Redundant power supply : Yes
  • Dimensions (width x depth x height): 44 cm x 18 cm x 4.4 cm

Scope of delivery

  • • Omada hardware controller OC400
  • Quick installation guide
  • • Ethernet cable
  • • Power cord
  • • Rack mount kit

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)