
Highlights & Details
TP-LINK Omada SG2016P Network-Switch Managed L2/L2+ Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) Black
- Managed L2/L2+ Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 16
- 10BASE-T, 100BASE-TX, 1000BASE-T
- MAC address table: 8000 entries Routing/switching capacity: 32 Gb/s.
- Access control list
- Rack installation
- DC/PoE Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- Power source DC / PoE
- Product type
Managed network switch
- Transfer rate
32 Gbit/s
- Working principle
Managed switch
- Ethernet ports
16
- Router features
PoE
- Width
286 mm
- Height
25.4 mm
- Depth
111.7 mm
- Type
JetStream TL-SG2016P V1
- Factory colour
Black
- Port
16 ports
- Safety
EAP-MD5
HTTPS
SNMP
SNMPv2
SNMPv3
SSH
SSL/TLS
- UKCA
yes
- Fanless
yes
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
8
- Basic switching RJ-45 Ethernet ports quantity
16
- Total Power over Ethernet (PoE) budget
120 W
- Packet buffer memory
4.1 MB
- Storage relative humidity (H-H)
5 - 90 %
- Auto-negotiation
yes
- Switching capacity
32 Gbit/s
- Heat dissipation
499.98 BTU/h
- BPDU filtering/protection
yes
- IP-MAC-Port binding
yes
- ARP inspection
yes
- Jumbo frames
9000
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Configuring Location Settings (CLI)
yes
- Number of queues
8
- Web-based management
yes
- Access Control List (ACL)
yes
- System event log
yes
- Rate limiting
yes
- Manual
yes
- Cloud-managed
yes
- Firmware upgradeable
yes
- Rack mounting
yes
- MAC address table
8000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Number of VLANs
4000
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
no
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
23.81 Mpps
- Power consumption (max)
146.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799988 TP-LINK SG2016P JetStream TL-SG2016P V1 Managed network switch 16 ports 32 Gbit/s PoE
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










