
Highlights & Details
TP-LINK Omada SG2452LP network switch managed L2/L2+ Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) 1U black
- Managed L2/L2+ Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 48
- MAC address table: 16000 entries Routing/switching capacity: 104 Gb/s.
- 1U Rack-mounting
- AC power supply includes Power over Ethernet (PoE)
Technical specifications
- Form factor: 1U
- Energy source: AC
- Product type
Managed network switch
- Transfer rate
104 Gbit/s
- Working principle
Managed switch
- IEEE 802.3af PoE
32
- SFP ports
4 x
- 10/100/1000 Mbps ports
32 x
- Router features
PoE
- MAC addresses
16000
- Width
440 mm
- Height
44 mm
- Depth
330 mm
- Type
Omada SG2452LP V1.8
- Factory colour
Black
- Port
32 ports
- Power supply (details)
100 - 240 V
- Safety
SNMP
SNMPv2
SNMPv3
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
32
- Basic switching RJ-45 Ethernet ports quantity
48
- Total Power over Ethernet (PoE) budget
230 W
- Storage relative humidity (H-H)
5 - 90 %
- Switching capacity
104 Gbit/s
- Heat dissipation
1035.4 BTU/h
- Loop protection
yes
- ARP inspection
yes
- Jumbo frames
9000
- Active link detection
yes
- Power over Ethernet (PoE) power per port
30 W
- SFP module slots quantity
4
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Static route
yes
- Configuring Location Settings (CLI)
yes
- Web-based management
yes
- System event log
yes
- IP routing
yes
- Cloud-managed
yes
- Rack mounting
yes
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
no
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
77.37 Mpps
- Power consumption (max)
304.5 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799820 TP-LINK SG2452LP Omada SG2452LP V1.8 Managed network switch 32 ports 104 Gbit/s PoE
Description
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










