
Highlights & Details
TP-LINK Omada SG3210XHP-M2 network switch managed L2+ 2.5G Ethernet (100/1000/2500) Power over Ethernet (PoE) 1U black
- Managed L2+ Web-based management SNMPv1/v2c/v3, SNTP
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 8 console port: RJ-45/micro-USB
- 10G support
- MAC address table: 16000 entries Routing/switching capacity: 80 Gb/s.
- Access control list
- 1U Rack-mounting
- AC power supply includes Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- Form factor: 1U
- Number of fans: 2 fans
- Energy source: AC
- Product type
Managed network switch
- Transfer rate
800 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- Router features
PoE
- Weight
3.08
- Width
440 mm
- Height
44 mm
- Depth
180 mm
- Type
JetStream TL-SG3210XHP-M2 V2
- Factory colour
Black
- Port
8 ports
- Power supply (details)
100 - 240 V
- Safety
HTTPS
SSH
SSH-2
SSL/TLS
- UKCA
yes
- Operating temperature (T-T)
0 - 45 °C
- Power over Ethernet plus (PoE+) ports quantity
8
- Basic switching RJ-45 Ethernet ports quantity
8
- Total Power over Ethernet (PoE) budget
240 W
- Packet buffer memory
12 MB
- Number of static routes
48
- Number of IP interfaces
16
- Storage relative humidity (H-H)
5 - 90 %
- Password protection
yes
- Switching capacity
80 Gbit/s
- Heat dissipation
975.54 BTU/h
- Traffic classification
yes
- Loop protection
yes
- BPDU filtering/protection
yes
- IP-MAC-Port binding
yes
- ARP inspection
yes
- Jumbo frames
9000
- Power over Ethernet (PoE) power per port
30 W
- SFP+ module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static port security
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Static route
yes
- Configuring Location Settings (CLI)
yes
- Web-based management
yes
- Access Control List (ACL)
yes
- System event log
yes
- Rate limiting
yes
- IP routing
yes
- Quick start guide
yes
- Cloud-managed
yes
- 2.5G Ethernet (copper) ports quantity
8
- Rack mounting
yes
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
4000
- Spanning tree protocol
yes
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
59.52 Mpps
- Power consumption (max)
285.9 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799987 TP-LINK SG3210XHP-M2 JetStream TL-SG3210XHP-M2 V2 Managed network switch 8 ports 800 MBit/s PoE
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








