
Highlights & Details
TP-LINK Omada SG3428XMPP network switch managed L2+ gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) 1U black
- Managed L2+ Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 24 console port: RJ-45/micro USB
- 10G support
- MAC address table: 16000 entries Routing/switching capacity: 128 Gb/s.
- Access control list
- 1U Rack-mounting
- AC power supply includes Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- Form factor: 1U
- Number of fans: 3 fans
- Energy source: AC
- Product type
Managed network switch
- Transfer rate
128 Gbit/s
- Working principle
Managed switch
- Ethernet ports
24
- Width
440 mm
- Height
44 mm
- Depth
330 mm
- Type
Omada SG3428XMPP V1.8
- Factory colour
Black
- Port
24 ports
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
16
- Basic switching RJ-45 Ethernet ports quantity
24
- Total Power over Ethernet (PoE) budget
500 W
- Packet buffer memory
12 MB
- Storage relative humidity (H-H)
5 - 90 %
- Switching capacity
128 Gbit/s
- Heat dissipation
1658.78 BTU/h
- BPDU filtering/protection
yes
- IP-MAC-Port binding
yes
- ARP inspection
yes
- Jumbo frames
9000
- Power over Ethernet (PoE) power per port
30 W
- SFP+ module slots quantity
4
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static port security
yes
- Configuring Location Settings (CLI)
yes
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- System event log
yes
- Rate limiting
yes
- Reset button
yes
- Quick start guide
yes
- Cloud-managed
yes
- Power over Ethernet 4PPoE (PoE++) ports quantity
8
- Rack mounting
yes
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Spanning tree protocol
yes
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
95.23 Mpps
- Power consumption (max)
486.2 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799816 TP-LINK SG3428XMPP Omada SG3428XMPP V1.8 Managed network switch 24 ports 128 Gbit/s
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










