
Highlights & Details
TP-LINK SG5428XF network switch managed L3 black
- Managed L3 Web-based management
- Quality of Service (QoS) support
- Console-Port RJ-45/USB Type-C
- MAC address table: 16000 entries Routing/switching capacity: 128 Gb/s.
- Rack mounting Stackable
- AC
- This text is machine translated.
Technical specifications
- Optical cable type: SFP+
- Number of fans: 1 fans
- Energy source: AC
- Product type
Managed network switch
- Transfer rate
128 Gbit/s
- Working principle
Managed switch
- Ethernet ports
24
- 10/100/1000 Mbps ports
24 x
- Width
440 mm
- Height
44 mm
- Depth
220 mm
- Type
Omada SG5428XF V1
- Factory colour
Black
- Port
24 ports
- Power consumption (ON)
28.3 W
- Power supply (details)
100 - 240 V
- Safety
SNMP
SNMPv2
SNMPv3
- UKCA
yes
- Operating temperature (T-T)
-5 - 45 °C
- Combo SFP ports quantity
4
- Packet buffer memory
12 MB
- Storage relative humidity (H-H)
5 - 90 %
- Switching capacity
128 Gbit/s
- Heat dissipation
98.822 BTU/h
- Rack mount kit
yes
- IP-MAC-Port binding
yes
- ARP inspection
yes
- Jumbo frames
9000
- SFP module slots quantity
20
- SFP+ module slots quantity
4
- Flow control support
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Broadcast storm control
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Number of queues
8
- Web-based management
yes
- Rate limiting
yes
- Quick start guide
yes
- USB Type-A ports quantity
1
- Rack mounting
yes
- MAC address table
16000 Eintragungen
- Fiber ports quantity
4
- IGMP snooping
yes
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Power consumption (max)
28.98 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799902 TP-LINK SG5428XF Omada SG5428XF V1 Managed network switch 24 ports 128 Gbit/s
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









