
Highlights & Details
TP-LINK Omada SG6428XHP network switch managed L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) 1U black
- Managed L3 Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 24 console port: RJ-45/USB Type-C.
- MAC address table: 32000 entries Routing/switching capacity: 128 Gb/s.
- Access control list
- 1U Rack-mounting Stackable
- AC power supply includes Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- Form factor: 1U
- Number of fans: 4 fans
- Energy source: AC
- Product type
Managed network switch
- Transfer rate
128 Gbit/s
- Working principle
Managed switch
- Ethernet ports
24
- Router features
PoE
- Width
440 mm
- Height
44 mm
- Depth
420 mm
- Type
Omada SG6428XHP V1
- Factory colour
Black
- Port
24 ports
- No. of USB A 2.0 ports
2 x
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
-5 - 40 °C
- Power over Ethernet plus (PoE+) ports quantity
24
- Basic switching RJ-45 Ethernet ports quantity
24
- Total Power over Ethernet (PoE) budget
720 W
- Packet buffer memory
3 MB
- Storage relative humidity (H-H)
5 - 90 %
- Switching capacity
128 Gbit/s
- Heat dissipation
3125.61 BTU/h
- Loop protection
yes
- ARP inspection
yes
- Jumbo frames
9000
- Power over Ethernet (PoE) power per port
30 W
- SFP+ module slots quantity
4
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Stackable
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static route
yes
- Configuring Location Settings (CLI)
yes
- IGMP entries
2048
- Web-based management
yes
- Access Control List (ACL)
yes
- System event log
yes
- Rate limiting
yes
- IP routing
yes
- Manual
yes
- Cloud-managed
yes
- Rack mounting
yes
- MAC address table
32000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
4000
- Spanning tree protocol
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
no
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
95.2 Mpps
- Power consumption (max)
916.4 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799993 TP-LINK SG6428XHP Omada SG6428XHP V1 Managed network switch 24 ports 128 Gbit/s PoE
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










