• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK SM5220-1M TL-SM5220-1M V1 Cable

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK Omada 1m direct attach SFP+ cable for 10 gigabit connections

  • DAC
  • 1 m).
  • SFP+ plug
  • SFP+ plug
  • 10 Gbit/s
  • Black

Technical specifications

  • Cable type DAC
  • Data transfer rate 10 Gbps
Product type

Cable

Interfaces

SFP+

Cable length

1 m

Factory colour

Black

Connection type

SFP+

UKCA

not relevant

Operating temperature (T-T)

0 - 70 °C

Quantity per pack

1 Stück(e)

yes

Storage temperature (T-T)

-40 - 80 °C

Package weight

340 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3800005 TP-LINK SM5220-1M TL-SM5220-1M V1 Cable

Description


This product has the following characteristics

A passive 1 meter two-wire cable and two SFP+ ports on each side make the TL-SM5220-1M suitable for short-distance connections. The DAC offers a cost-effective way to connect within racks

This text is machine translated.

Features

  • Double-sided 10G SFP+ connection
  • 10 Gigabit network connection with 3M range

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.