
Highlights & Details
TP-LINK Omada SX3206HPP network switch managed L2+ 10G Ethernet (100/1000/10000) Power over Ethernet (PoE), black
- Managed L2+ Web-based management SNMP v1/v2c/v3
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 4 console port: RJ-45/micro USB
- 10G support
- MAC address table: 32000 entries Routing/switching capacity: 120 Gb/s.
- Access control list
- Rack installation
- AC power supply includes Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- Number of fans: 2 fans
- Energy source: AC
- Product type
Managed network switch
- Transfer rate
1200 MBit/s
- Working principle
Managed switch
- Ethernet ports
4
- Width
294 mm
- Height
44 mm
- Depth
180 mm
- Type
JetStream TL-SX3206HPP V1
- Factory colour
Black
- Port
4 ports
- Power supply (details)
100 - 240 V
- Safety
HTTPS
SSL/TLS
- UKCA
not relevant
- Operating temperature (T-T)
0 - 50 °C
- Power over Ethernet plus (PoE+) ports quantity
4
- Basic switching RJ-45 Ethernet ports quantity
4
- Total Power over Ethernet (PoE) budget
200 W
- Packet buffer memory
16 MB
- Number of static routes
48
- Storage relative humidity (H-H)
5 - 95 %
- Switching capacity
120 Gbit/s
- Heat dissipation
835.67 BTU/h
- Rack mount kit
yes
- Loop protection
yes
- BPDU filtering/protection
yes
- ARP inspection
yes
- Jumbo frames
9000
- Power over Ethernet (PoE) power per port
60 W
- SFP+ module slots quantity
2
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static route
yes
- Configuring Location Settings (CLI)
yes
- Web-based management
yes
- Access Control List (ACL)
yes
- System event log
yes
- Rate limiting
yes
- IP routing
yes
- Quick start guide
yes
- Cloud-managed
yes
- Rack mounting
yes
- MAC address table
32000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
4000
- Spanning tree protocol
yes
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Routing entries
512
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
89.28 Mpps
- Power consumption (max)
244.9 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3800003 TP-LINK SX3206HPP JetStream TL-SX3206HPP V1 Managed network switch 4 ports 1200 MBit/s
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










