• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Tapo P100(4-pack) V1.2 Tapo P100(4-pack) V1.2 Bluetooth Wireless socket set 4-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK MINI smart Wi-Fi socket

  • Access from the road: Control all devices conveniently via smartphone – anywhere and at any time
  • Create schedules: Switch your devices on and off automatically at different times – e.g. during sunrise and sunset
  • Out of office mode: Turn your lights on and off at different times to simulate a person's presence
  • Voice control - activate your smart socket with voice commands via Amazon Alexa or the Google Assistant
  • Easy setup and use - combined with Bluetooth onboarding technology, enjoy a quick and easy daily setup and management through the free app
  • Device sharing - easily share management permissions for any device you want

Technical specifications

Product type

Wireless socket set

Factory colour

White

Transfer Standard (Smart Home)

Bluetooth

Width

51 mm

Height

72 mm

Depth

40 mm

Dim

(W x H x D) 51 x 72 x 40 mm

Hub

Not required

n.rel.

Wi-Fi

Yes

UKCA

yes

Description


Manage anywhere, anytime
With the free Tapo app you can control all connected devices comfortably via your Smartphone - anytime and anywhere
Processes and schedules
Set a fixed weekly schedule to turn your connected devices on or off simply by using the Tapo app. Save energy and immerse yourself in the intelligent world of smart home.
Compact design
With its compact size, the Tapo P100 can be easily plugged into a normal socket.
Absence mode
Turn your lights on and off at different times to simulate a person's presence.
Easy to install and manage
The unique Bluetooth onboarding technology simplifies the setup process and enables a fast connection

This text is machine translated.

Scope of delivery

  • 4× Tapo P100
  • 1× Quick Start Guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.