• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-PA8033P KIT V4 Powerline starter kit TL-PA8033P KIT 1300 MBit/s

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK AV1300-Gigabit Powerline adapter KIT with socket

  • 1300 Mbit/s
  • Gigabit Ethernet
  • Built-in socket
  • White

Technical specifications

  • Maximum data transfer rate of 1300 Mbit/s.
Product type

Powerline starter kit

Powerline data transfer rate

1300 MBit/s

No. of LAN ports

3 x

Built-in socket

Yes

Weight

760 g

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

42 mm

Height

131 mm

Depth

72 mm

Factory colour

White

10/100/1000 Mbps ports

3 x

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Built-in power socket

yes

Ethernet LAN

yes

Storage relative humidity (H-H)

5 - 90 %

Quantity per pack

2 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-40 - 70 °C

Package weight

938 g

Current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799930 TP-LINK TL-PA8033P KIT V4 Powerline starter kit TL-PA8033P KIT 1300 MBit/s

Description


AV1300 Powerline KIT
Move your network to a new level



Upgrade up to 1300 Mbit/s!
Perfect for bandwidth-intensive applications

The TL-PA8033P KIT supports the new Powerline standard Homeplug AV2 with ultra-fast data transfers of up to 1300 Mbit/s. Thanks to the 2*2 MIMO technology, all three lines in your circuit are used for transmission. This achieves a significantly higher transfer rate, so that you can benefit from a stable signal for uninterrupted HD video streaming and online gaming – even in secluded rooms or on the attic.


Neutral/earthing conductor with beamforming


Greater range
MIMO technology with beamforming maximizes the performance on the individual conductors. This improves the range, especially for distant sockets.

Higher transfer rates and more stable connections
The TL-PA8033P KIT uses all three lines to provide parallel data streams: Phase, neutral and earthing. Thus you benefit from much higher transfer rates and a much more stable connection.


3 Gigabit LAN ports
For maximum connectivity

Three Gigabit LAN ports per adapter make the TL-PA8033PKIT an ideal partner for your home entertainment. Connect up to five network devices such as NAS, Smart TV, desktop PC, game consoles and more by a LAN cable to the adapter and they are already integrated into the powerline network.


Plug & Play
No configuration required

Connect the first Powerline adapter to the router and insert another Powerline adapter in the room where you need a network connection. You can then connect your network devices, e.g. PCs, Smart TVs or games consoles. That's it.


Integrated sockets for still
More flexibility

The integrated socket with a power of up to 16A/3500W can be used like a normal socket. It allows you to reconnect the device previously installed in place, so that you don't lose any slot. The integrated noise filter reduces the susceptibility of Powerline transmission to interference.


Power savings
Up to 85%

The TL-PA8033P KIT belongs to a new generation of Powerline adapters and is significantly more power saving. If no data is transferred for a certain period of time, the device automatically switches to power-saving mode and then saves up to 85% energy.

This text is machine translated.

Features

  • Up to 1.3 Gbit/s according to the new Standard Homeplug AV2 via existing power lines, neutral and earthing connection
  • 2x2 MIMO with beamforming ensure a large range, high transfer capacity and a stable connection
  • Three Gigabit LAN ports for connecting televisions, game consoles, etc.
  • The integrated socket ensures that no slot is lost
  • Easy installation thanks to Plug & Play, no configuration required
  • Patented power-saving mode reduces the power consumption by up to 85%

What kind of Powerline are you looking for?

More interesting products

(*All information is plus legal VAT)