WAS this product can?
The TP-LINK 5-port 10/100 / 1000Mbit/s desktop switch offers a simple possibility to change to Gigabit Ethernet. Increase the speed of your network server and backbone connections or turn Gigabit into a desktop. Plug-and-play design without any configuration required makes the product easy to use. Moreover, the TL-SG105S consumes less power. With the innovative energy-efficient technology, the TL-SG105S saves electricity and is thus an environment-friendly solution for your home or office network.
Gigabit Switch
With 5 x 10/100/1000Mbit/s-ports the TL-SG105S significantly expands your network capacity and enables the immediate transfer of large files. Power users in the home, office, workgroup or Creative production environment can now move large, bandwidth-intensive files faster. Transfer graphics, CGI, CAD or multimedia files immediately on the network.
Go Green with your network
You now have the option to turn green when upgrading to a gigabit network. This new generation TL-SG105S 5 port 10/100/1000Mbit/s desktop switch has the latest innovative energy-efficient technologies to significantly increase your network capacity. It adjusts the power consumption automatically to the connection status and the cable length, in order to limit the CO2-footprint of your network.
Traffic optimization
802.1p and DSCP QoS enable smooth latency-sensitive traffic such as voice and video, and IGMP snooping optimizes the multicast stream.
Easy to use
The auto functions of this Gigabit switch make the installation plug-and-play and stress-free. No configuration is required. Auto MDI/MDIX eliminates the need for crossover cables. Auto negotiation at each port detects the connection speed of a network device (either 10, 100 or 1000 Mbit/s) and adjusts intelligently to compatibility and optimum performance. In addition, the fan-less design provides for a silent operation.
This text is machine translated.