• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-WA3001 TL-WA3001 Single Wi-Fi access point 2.4 GHz

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK TL-WA3001 WLAN access Point 2402 Mbit/s black Power over Ethernet (PoE)

  • 2.4 GHz 574 Mbit/s
  • 5 GHz 2402 Mbit/s
  • Maximum data transfer rate of 2402 Mbps
  • IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11g, IEEE 802.11n
  • SNMP, WPA, WPA-Enterprise, WPA2, WPA2-Enterprise, WPA2
  • Power over Ethernet (PoE)
  • Number of antennas: 4 external
  • This text is machine translated.

Technical specifications

  • Maximum data transfer rate of 2402 Mbit/s.
  • Maximum data transfer rate (2.4 GHz): 574 Mbit/s.
  • Maximum data transfer rate (5 GHz): 2402 Mbit/s.
  • 2.4 - 5 GHz
Product type

Wi-Fi access point

Type

TL-WA3001

Kit

Single

Wi-Fi frequency band

2.4 GHz

Wi-Fi speed 2.4 GHz

2402 MB/s

Safety

SNMP

WPA

WPA-Enterprise

WPA2

WPA2-Enterprise

WPA2

WPS compatible

Yes

Width

240 mm

Height

43.6 mm

Depth

165 mm

Cable length

0 cm

Factory colour

Black

Keyboard layout

German, QWERTZ

No. of antennas

4 x

10/100/1000 Mbps ports

1 x

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Quantity per pack

1 Stück(e)

2.4 GHz

yes

5 GHz

yes

PoE adapter included

yes

Wi-Fi Multimedia (WMM)/(WME)

yes

DC-in jack

yes

Power over Ethernet (PoE)

yes

Quality of Service (QoS) support

yes

DHCP client

yes

DHCP server

yes

Reset button

yes

Quick start guide

yes

6 GHz

no

On/off switch

yes

Operating relative humidity (H-H)

10 - 90 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799963 TP-LINK TL-WA3001 TL-WA3001 Single Wi-Fi access point 2.4 GHz

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.