• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TP-Link TL-MR6500V - V1 - Wireless Route Wi-Fi router 2.4 GHz, 5 GHz

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK N300 4G LTE telephony WLAN router

  • Tablet-router black
  • Single band (2.4 GHz) Wi-Fi 4 (802.11n) 300 Mbit/s.
  • Fast Ethernet
  • Ethernet-WAN SIM card slot 3G/4G USB modem compatibility
  • Number of Ethernet LAN connections (RJ-45): 2
  • Quality of Service (QoS) support

Technical specifications

  • WLAN band: Single band (2.4 GHz)
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • SIM card type: Micro SIM
  • Product type: Tabletop router
Product type

Wi-Fi router

Type

TP-Link TL-MR6500V - V1 - Wireless Route

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

WPS compatible

Yes

No. of antennas

2 x

10/100/1000 Mbps ports

2 x

Width

202 mm

Height

33.6 mm

Depth

141 mm

Weight

0.66

Factory colour

Black

Max. output current

1 A

Output voltage

12 V

Safety

64-bit WEP

128-bit WEP

WPA

WPA-PSK

WPA2

WPA2-PSK

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

5 - 90 %

Firewall

yes

Memory card slot(s)

no

Universal Plug and Play (UPnP)

yes

Wall mountable

yes

Guest access

yes

Dynamic DNS (DDNS)

yes

Wi-Fi Multimedia (WMM)/(WME)

yes

VPN tunnels quantity

10

DC-in jack

yes

USB port

no

DSL WAN

no

Ethernet WAN

yes

SIM card slot

yes

3G/4G USB modem compatibility

yes

WLAN data transfer rate (max)

300 Mbit/s

WLAN data transfer rate (first band)

300 Mbit/s

Quality of Service (QoS) support

yes

Static route

yes

VPN Passthrough

yes

DHCP client

yes

DHCP server

yes

Reset button

yes

Port triggering

yes

Number of guest networks (2.4 GHz)

1

Parental control

yes

Quick installation guide

yes

On/off switch

yes

DMZ support

yes

Port forwarding

yes

RJ-11 ports quantity

1

Dual SIM support

no

Storage temperature (T-T)

-40 - 70 °C

Package weight

640 g

Detachable antenna(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799936 TP-LINK TP-Link TL-MR6500V - V1 - Wireless Route Wi-Fi router 2.4 GHz, 5 GHz

Description


Enjoy Wi-Fi and phone calls in a 4G router
4G LTE modem router



Reasons for a 4G telephony router

Can't get access to a landline?

Do you need Wi-Fi when you're constantly moving?

Are you looking for backup Internet access for your existing wired network?

Do you have frequent needs for phone calls or voice mail?


Plug and play
No configuration

With a built-in 4G LTE modem and a built-in SIM card slot, all you need to do is insert a micro SIM card and turn on the router. It has never been easier to use fast and stable WLAN in a 4G LTE network.


Share WLAN over a 4G network - flexible and stable

Simply build your home WLAN network via a 4G broadband access with download speeds of up to 150 Mbit/s. You can share the Internet with several WLAN devices, in order to enjoy uninterrupted HD movies, fast file downloads, seamless video chats and more simultaneously.


Enjoy Wi-Fi and simultaneous phone calls

TL-MR6500v is not only a combination of WLAN router and modem, but also a telephone. It has a telephone connection for connecting your existing fixed network telephone, so that you can simultaneously telephone and surf the Internet. It also supports a variety of voice features, including VoIP, VoLTE, and CSFB. Enjoy simply a professional and high-quality voice call, as you wish.


Built-in memory for voice mail

Instead of paying for a voice mail service from your Internet service provider, you get free access if you have this combination of modem, router and phone. With 50 MB of Internet memory, the TL-MR6500v records 100 minutes of voice mail. Never worry about missing calls or messages when you are not at home.


Special design for maximum network coverage

Two detachable advanced antennas enhance the wireless connection between the router and each device with more stability and flexibility. A built-in power amplifier and low noise amplifier provide wider coverage by improving the transmission and reception capabilities of the router.


Used for up to 32 devices with superior stability

Share a 3G/4G connection with up to 32 wireless devices such as phones, tablets and laptops simultaneously. 3 LAN ports provide Internet for wired devices such as desktop computers, printers and more.


Available WAN connection

Over the WAN / LAN connection, the TL-MR6500v can be used as a conventional WLAN router, which is compatible with cable, glass fiber and DSL modems. If it is set as a WLAN router, the 3G/4G-connection acts as a backup, in order to provide a permanent and reliable Internet connection for you.


Control at your fingertips

The powerful Tether APP lets you monitor and manage your network settings easily from your phone (Android or iOS).
Set up child lock, guest network and QoS for your home network easily via Tether

This text is machine translated.

Features

  • State-of-the-art 4G network - share the Internet access with up to 32 wireless devices and enjoy download speeds of up to 150 Mbit/s *
  • Connect a SIM card and play - no configurations required. The compatibility for SIM cards in over 100 countries is ensured by year-long field tests
  • WLAN speeds of up to 300 Mbit/s - enjoy uninterrupted HD films, fast file downloads, smooth video chats and much more simultaneously *
  • Professional voice functions - supports VoLTE / CSFB / VoIP functions and offers 50 MB internal memory for 100 minutes of voicemail
  • Two removable advanced LTE antennas – thanks to two external antennas, you can create stable and efficient connections to any device
  • WLAN Router Mode - Plug an Ethernet cable into the LAN/WAN port for flexible backup access if you cannot connect to 4G

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.