• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK USB Networks Cable 0 mm Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TP-LINK UB500 plus V1 - Network adapter - USB 2.0

  • Bluetooth 5.3 for improved device compatibility and performance
  • Plug and play compliance for easy setup and immediate use
  • Supports a wide operating temperature and humidity range for reliable use under different conditions
  • Large range for more flexibility in placing the device

Technical specifications

  • TP-LINK UB500 plus V1 - Network adapter - USB 2.0
  • Device Type : Network adapters
  • Form factor : External
  • Interface type (bus type): USB 2.0
  • Dimensions (width x depth x height): 1.68 cm x 4.2 cm x 8.1 cm
  • Data Link Protocol : Bluetooth 5.3, Bluetooth LE
  • Product certifications : Bluetooth 5.3
  • System Requirements : Microsoft Windows 7 / 8.1 / 10 / 11
Product type

Networks Cable

Connection type

USB

Type A

USB

Type B

USB

Cable length

0 mm

Factory colour

Black

Cable use

Networks

Version

Cable

Bluetooth

5.3

Depth

42 mm

Height

81 mm

Width

16.8 mm

Transfer type

Wireless

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740163 TP-LINK USB Networks Cable 0 mm Black

Description

TP-LINK UB500 plus Host Interface: USB Type-A, Output Interface: Bluetooth, Host Interface Gender: Male. Product color: Black, purpose: PC/notebook/tablet. Supports Windows operating systems: Windows 10, Windows 11, Windows 7, Windows 8.1. Width: 16.8 mm, depth: 42 mm, height: 81 mm. Quantity per pack: 1 pieces(s), type of pack: Box


This text is machine translated.

Features

  • TP-LINK UB500 plus V1 - Network adapter - USB 2.0
  • Device Type : Network adapters
  • Form factor : External
  • Interface type (bus type): USB 2.0
  • Dimensions (width x depth x height): 1.68 cm x 4.2 cm x 8.1 cm
  • Data Link Protocol : Bluetooth 5.3, Bluetooth LE
  • Product certifications : Bluetooth 5.3
  • System Requirements : Microsoft Windows 7 / 8.1 / 10 / 11

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.