• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK VJB-240 Junction box Aluminium alloy White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK VJB-240 monitoring camera accessories branch box

  • Junction box
  • Universal
  • Brand compatibility: TP-LINK
  • Aluminium casing material

Technical specifications

  • Supported positioning: Universal
  • Cable management: Convenient design for clean and protected arrangement or laying of cables
  • Mounting: Specially suitable for wall mounting and easy to install
  • Weight, Note: For safe installation, the wall must be able to carry at least three times the combined weight of the camera and bracket
Compatible with (details)

Compatible with VIGI Dome, Turret and Fisheye cameras

(Note: The junction box is not compatible with all VIGI models)

Product type

Junction box

Enclosure material

Aluminium alloy

External dimensions

181 × 134 × 59 mm (entspricht 7,1 × 5,3 × 2,3 Zoll)

Factory colour

White

Dim

(L x W x H) 181 x 134 x 59 mm

Weight

533 g

Width

134 mm

Height

59 mm

Length

181 mm

Depth

181 mm

Material (details)

Aluminium and SGCC

Type

Junction box

Compatible with

Vigi

Compatible with

TP-Link

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3808195 TP-LINK VJB-240 Junction box Aluminium alloy White

User & Safety Instructions

User & Safety Instructions 3808195 TP-LINK VJB-240 Junction box Aluminium alloy White

Description

Compact junction box for structured and protected cable mounting of VIGI cameras. The accessory is made of durable, weather-resistant material and prevents the penetration of moisture and dirt at the sensitive cable connections. Thanks to its flat and inconspicuous design, this Ideal junction box is suitable for installations in visible areas, where both high aesthetics and maximum functional reliability are required in the B2B project.

This text is machine translated.

Features

  • Compact, inconspicuous design
  • Weatherproof sealing of the connection cable
  • Quick mounting in confined spaces
  • Protection of sensitive RJ45 connectors

Scope of delivery

  • screws included.
  • Wall plug
  • Cable accessories
  • User manual.
  • Drill template

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)