Wi-Fi repeater
RE500X V2
Repeater
2.4 GHz and 5 GHz
5 GHz
2.4 GHz
300 MBit/s
1200 MBit/s
2 x
(W x H x D) 78 x 149 x 36 mm
78 mm
149 mm
36 mm
Yes
64-bit WEP
128-bit WEP
WPA
WPA-PSK
White
Network transmitter and receiver
1 x
100 - 240 V
Yes
yes
0 - 40 °C
5 - 90 %
1 Stück(e)
yes
yes
10 - 90 %
-40 - 70 °C
350 g
yes
10 W
User & Safety Instructions 3799944 TP-LINK Wi-Fi repeater RE500X V2 RE500X