• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 24 V DC 12 V DC 1 A 12 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.50 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THD 12-2412WI

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

85 %

12 W

Insulation voltage

1500 V DC

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 31.8 x 20.3 x 14 mm

Height

14 mm

Length

31.8 mm

Width

20.3 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Weight

18 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2794111 TracoPower DC/DC converter (print) 24 V DC 12 V DC 1 A 12 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2794111 TracoPower DC/DC converter (print) 24 V DC 12 V DC 1 A 12 W No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2794111 TracoPower DC/DC converter (print) 24 V DC 12 V DC 1 A 12 W No. of outputs: 1 x Content 10 pc(s)

Description

High power density in the DIL-24 metal housing, 4:1 input range, input/output insulation 1500 V/DC, short-circuit proof, external on/off, input filter according to EN 55022, class A.

This text is machine translated.

What kind of DC/DC Converters are you looking for?