• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 24 V DC 9 V DC, -9 V DC 56 mA 2 W No. of outputs: 2 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TMV 2409DHI

Nominal voltage

24 V DC

Min. input voltage

21.6 V DC

Input voltage (max.)

26.4 V DC

No. of outputs

2 x

Output voltages

9 V DC

-9 V DC

Max. output current

56 mA

Output current (max.) - rounded

56 mA

Efficiency (max.)

75 %

2 W

Insulation voltage

3000 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 19.5 x 13.4 x 7.1 mm

Height

7.1 mm

Length

19.5 mm

Width

13.4 mm

Output voltage (max.)

9 V DC

-9 V DC

Output voltage (min.)

9 V DC

-9 V DC

Weight

2.4 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2792243 TracoPower DC/DC converter (print) 24 V DC 9 V DC, -9 V DC 56 mA 2 W No. of outputs: 2 x Content 10 pc(s)

Datasheet 2792243 TracoPower DC/DC converter (print) 24 V DC 9 V DC, -9 V DC 56 mA 2 W No. of outputs: 2 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2792243 TracoPower DC/DC converter (print) 24 V DC 9 V DC, -9 V DC 56 mA 2 W No. of outputs: 2 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2792243 TracoPower DC/DC converter (print) 24 V DC 9 V DC, -9 V DC 56 mA 2 W No. of outputs: 2 x Content 10 pc(s)

Description

Compact SIL7-casing, E/A-insulation 5200 V/DC, suitable for IGBT applications, unregulated output.

This text is machine translated.

What kind of DC/DC Converters are you looking for?