• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.50 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEN 20-4822

Nominal voltage

48 V DC

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

2 x

Output voltages

12 V DC

-12 V DC

Max. output current

835 mA

Output current (max.) - rounded

835 mA

Efficiency (max.)

89 %

20 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 50.8 x 16.2 x 25.4 mm

Height

25.4 mm

Length

50.8 mm

Width

16.2 mm

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

30 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2791176 TracoPower DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 10 pc(s)

Datasheet 2791176 TracoPower DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2791176 TracoPower DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2791176 TracoPower DC/DC converter (print) 48 V DC 12 V DC, -12 V DC 835 mA 20 W No. of outputs: 2 x Content 10 pc(s)

Description

2:1 input range, short-circuit proof, E/A-insulation 1500 V/DC, input filter according to EN 55022, class A, external on/off.

This text is machine translated.

What kind of DC/DC Converters are you looking for?