• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 48 V DC 5 V DC 8 A 40 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 115.50 / piece)
€ 1,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEN 40-4811WIR

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

8 A

Output current (max.) - rounded

8 A

Efficiency (max.)

91 %

40 W

Insulation voltage

1600 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 50.8 x 15.3 x 24.5 mm

Height

24.5 mm

Length

50.8 mm

Width

15.3 mm

Output voltage (max.)

5 V DC

Output voltage (min.)

5 V DC

Weight

32 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2791362 TracoPower DC/DC converter (print) 48 V DC 5 V DC 8 A 40 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2791362 TracoPower DC/DC converter (print) 48 V DC 5 V DC 8 A 40 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2791362 TracoPower DC/DC converter (print) 48 V DC 5 V DC 8 A 40 W No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2791362 TracoPower DC/DC converter (print) 48 V DC 5 V DC 8 A 40 W No. of outputs: 1 x Content 10 pc(s)

Description

40 W in the 50.8 mm x 24.4 mm metal housing, 4:1 input range, approvals for railways according to EN 50155. Thermal shock and vibration-resistant according to EN 61373, short-circuit proof, external on/off.

This text is machine translated.

What kind of DC/DC Converters are you looking for?