• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (SMD) 134 mA 2 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TRS 2-1213

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Max. output current

134 mA

Output current (max.) - rounded

134 mA

Efficiency (max.)

83 %

2 W

Insulation voltage

1600 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

90 °C

Dim

(L x W x H) 11.90 x 11.30 x 7.60 mm

Height

7.60 mm

Length

11.90 mm

Width

11.30 mm

RoHS-compliant

Yes

Output voltage (max.)

15.0 V DC

Output voltage (min.)

15.0 V DC

Weight

2.10 g

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2790421 TracoPower DC/DC converter (SMD) 134 mA 2 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2790421 TracoPower DC/DC converter (SMD) 134 mA 2 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2790421 TracoPower DC/DC converter (SMD) 134 mA 2 W No. of outputs: 1 x Content 10 pc(s)

What kind of DC/DC Converters are you looking for?