There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TBA 1-2413HI
21.6 V DC
26.4 V DC
1 x
66 mA
66 mA
82 %
1 W
3000 V DC
Solder pins
-40 °C
95 °C
(L x W x H) 19.50 x 6 x 9.50 mm
9.50 mm
19.50 mm
6 mm
Yes
1 pc(s)
15.0 V DC
15.0 V DC
2.30 g
DC/DC converter (print)
Datasheet 3372276 TracoPower TBA 1-2413HI DC/DC converter (print) 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3372276 TracoPower TBA 1-2413HI DC/DC converter (print) 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3372276 TracoPower TBA 1-2413HI DC/DC converter (print) 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)